Texas Instruments TMAG5134 In-Plane Hall-Effect Switches

Texas Instruments TMAG5134 In-Plane Hall-Effect Switches are high-sensitivity, low-power digital switches designed to replace TMR, AMR, and reed switches. These switches feature an integrated magnetic concentrator, enabling higher sensitivity and lower power consumption compared to traditional Hall-effect devices. The TMAG5134 switches offer an integrated magnetic concentrator, an in-plane axis of sensitivity, and operate at a 1.65V to 5.5V power supply voltage range. These switches provide omnipolar and dual-unipolar magnetic pole detection options. Typical applications include door and window sensors, appliances, water meters, gas meters, e-locks, medical devices, tablets, laptops, and the Internet of Things (IoTs).

The TMAG5134 switches support multiple combinations of high-sensitivity thresholds with various sampling rates for a flexible system design that accommodates magnet selection, sensitivity, and power requirements. These devices feature a push-pull (CMOS) and open-drain output type, which eliminates the need for an external pull-up resistor, and are available in industry-standard SOT-23 and X1LGA packages.

Features

  • 1.65V to 5.5V supply voltage range
  • -40°C to 125°C operating temperature range
  • In-plane axis of sensitivity
  • Integrated magnetic concentrator
  • Magnetic pole detection options:
    • Omnipolar
    • Dual-unipolar
  • Output type:
    • Push-pull
    • Open-drain
  • Available in both active low and active high
  • Magnetic operating points (BOP):
    • 1mT
    • 1.3mT
    • 1.5mT
    • 2mT
  • Low average current consumption ICCAVG:
    • 1.25Hz: 0.5µA
    • 5Hz: 0.6µA
    • 10Hz: 0.9µA
    • 20Hz: 1.4µA
  • Industry standard package and pinout:
    • SOT-23 (DBV)
    • X1LGA (ZFC)

Applications

  • Door and window sensor
  • Appliances
  • Water meters
  • Gas meters
  • E-locks
  • Medical devices
  • Tablets
  • Laptops
  • Internet of Things (IoT)

X1LGA Block Diagram

Block Diagram - Texas Instruments TMAG5134 In-Plane Hall-Effect Switches

SOT-23 Block Diagram

Block Diagram - Texas Instruments TMAG5134 In-Plane Hall-Effect Switches

Simplified Schematic

Schematic - Texas Instruments TMAG5134 In-Plane Hall-Effect Switches
Yayınlandı: 2025-10-01 | Güncellenmiş: 2026-02-19