Texas Instruments TMAG5170DEVM Sensor Evaluation Module (EVM)

Texas Instruments TMAG5170DEVM Sensor Evaluation Module (EVM) is an easy-to-use platform for evaluating the main features and performance of the dual-die TMAG5170D device. The evaluation module includes a graphical user interface (GUI) to read and write registers and view and save measurement results. Also included in the Texas Instruments TMAG5170DEVM is a 3D printed rotate and push module to test the common functions of angle measurement and push button with a single device.

Features

  • GUI support to read and write device registers, as well as view and save measurement results
  • 3D print rotate and push module
  • Detachable evaluation module for custom use cases
  • Conveniently powered from the TI sensor control board (TI-SCB)

Kit Contents

  • TMAG5170DEVM evaluation module
  • Rotate and push module

Snap-Apart Edge

Mechanical Drawing - Texas Instruments TMAG5170DEVM Sensor Evaluation Module (EVM)
Yayınlandı: 2023-09-27 | Güncellenmiş: 2025-03-26