Texas Instruments TMAG5253EVM Sensor Evaluation Module (EVM)
Texas Instruments TMAG5253EVM Sensor Evaluation Module (EVM) enables users to assess the performance of the TMAG5253 low-power, linear Hall-effect sensor. TMAG5253EVM provides an enable pin to disable the device, an onboard shunt to evaluate the power consumption, and a red, green, and blue (RGB) LED to give users visual feedback on the magnitude of magnetic flux measured by the device. The Texas Instruments TMAG5253EVM is intended to provide a basic functional evaluation of the devices. The layout is not intended to be a model for the target circuit, nor is it laid out for electromagnetic compatibility (EMC) testing.Features
- RGB LED for visual feedback on measured flux
- 3D print for assessing device in trigger application
- Enable switch
- Battery receptacle for coin-cell battery
Kit Contents
- TMAG5253 circuit board
- Magnet
- Trigger 3D print assembly
Applications
- Gaming controller and peripherals
- Magnetic proximity sensor
- Mobile robot motor control
- Cordless power tools
- Vacuum robots
- Drone payload control
Additional Resources
Board Layout
Yayınlandı: 2024-10-23
| Güncellenmiş: 2024-10-29