Texas Instruments TMAG6180-6181EVM Sensor Evaluation Module (EVM)
Texas Instruments TMAG6180-6181EVM Sensor Evaluation Module (EVM) is an easy-to-use platform for evaluating the main features and performance of the TMAG6180-Q1 and TMAG6181-Q1. The evaluation module includes a graphical user interface (GUI) used to read data from the onboard ADS8354 and view and save measurement results. Also included is a 3D-printed rotate and push module to test the common functions of angle measurement and push button with a single device.The Texas Instruments TMAG6180-6181EVM is intended to provide a basic functional evaluation of the devices. The layout is not intended to be a model for the target circuit, nor is the model laid out for electromagnetic compatibility (EMC) testing. The evaluation module is designed to interface with the TI-SCB but can be used as a standalone device if desired.
Features
- Onboard 16-bit analog-to-digital converter
- Easy USB measurements using the sensor control board (TI-SCB)
- Differential sine and cosine analog outputs
- Rotate and push module
Kit Contents
- TMAG6180-6181EVM evaluation board
- 3-D printed rotate and push module
Board Layout
Additional Resources
Yayınlandı: 2023-05-02
| Güncellenmiş: 2025-03-06