Texas Instruments TMDSCNCD28P55X controlCARD Evaluation Module

Texas Instruments TMDSCNCD28P55X controlCARD Evaluation Module (EVM) is a low-cost evaluation and development board for the TI C2000™ MCU series of F28P55x devices. The evaluation module has an HSEC180 (180-pin high-speed edge connector) and is ideal for initial evaluation and prototyping as a controlCARD. To evaluate Texas Instruments TMDSCNCD28P55X, a 180-pin docking station TMDSHSECDOCK is required. It must be purchased separately.

Features

  • Software Features
    • TI Code Composer Studio IDE - integrated development environment for TI microcontrollers and embedded processors
    • Software development kits (SDK)
    • C2000Ware - low-level device drivers and examples
    • MotorControl SDK - Motor control system development for various three-phase motor control applications
    • DigitalPower SDK - Digital power system development for various AC-DC, DC-DC, and DC-AC power supply applications
  • Hardware Features
    • Isolated on-board XDS110 USB-to-JTAG debug probe enables real-time in-system programming and debugging
    • Standard 180-pin controlCARD HSEC interface
    • Analog I/O, digital I/O, and JTAG signals at card interface
    • Hardware Files are in C2000Ware

Kit Contents

  • TMDSCNCD28P55X evaluation module
  • USB Type-A male to USB Type-C™ male cable

Board Layout

Mechanical Drawing - Texas Instruments TMDSCNCD28P55X controlCARD Evaluation Module
Yayınlandı: 2024-05-24 | Güncellenmiş: 2025-02-27