Texas Instruments TMDSEVM572X Evaluation Module (EVM)

Texas Instruments TMDSEVM572X Evaluation Module (EVM) provides an affordable platform to quickly start the evaluation of Arm®-Based Cortex®-A15 AM57x processors (AM5728, AM5726, AM5718, AM5716). This evaluation module also accelerates development for HMI, machine vision, networking, medical imaging, and many other industrial applications. The Texas Instruments TMDSEVM572X development platform is based on the dual Arm Cortex-A15, dual C66x DSP processor. This processor is integrated with tons of connectivity such as PCIe, SATA, HDMI, USB 3.0/2.0, Dual Gigabit Ethernet, and more.

Features

  • Hardware
    • AM5728 processor
    • 2GB DDR3L
    • TPS659037 Power Management IC (PMIC)
    • 7" WVGA capacitive touch screen LCD
    • 3MP camera module (not included, needs to be ordered separately)
    • 4GB eMMC
  • Software
    • Linux
    • TI-RTOS
  • Connectivity
    • Gigabit Ethernet (2)
    • MiniPCIe
    • e/mSATA
    • Micro SD card
    • Micro USB 2.0
    • USB 3.0 HUB (3)
    • HDMI
    • Audio in/out
    • WiLink8 connector
Yayınlandı: 2017-03-06 | Güncellenmiş: 2024-03-21