Texas Instruments TMF00xxEVM Evaluation Modules

Texas Instruments TMF00xxEVM Evaluation Modules allow users to evaluate the performance, behavior, and function of TMF00xx Single-Wire FRAM devices, including TMF0008, TMF0020, and TMF0064. The EVM uses a USB stick form factor for direct host PC connection and includes a microcontroller preloaded with firmware for communication between the device under test and the PC.

The evaluation module operates with the Single-Wire_MEM_EVM_GUI software, an all-in-one tool for managing registers, modifying memory pages, and reporting device status. The TI TMF00xxEVM Evaluation Module supports standard and overdrive Single-Wire transfer speeds, provides USB power and data transfer, and includes onboard TMF00xx VSON package devices for evaluation.

The EVM is ideal for evaluating Single-Wire FRAM memory in medical disposables, cable identification, asset tracking, energy infrastructure, connected peripherals, printers, and counterfeit hardware detection.

Features

  • Direct USB connection to PC for power and data transfer
  • Onboard MSP430F5509 MCU with hardware Single-Wire support
  • Optional firmware reprogramming over USB
  • TMF00xx VSON (DRP) package device included onboard for the corresponding TMF device capacity
  • Plug-and-play operation with Single-Wire_MEM_EVM_GUI software
  • Standard and overdrive Single-Wire data transfer speed support
    • Standard speed of 15.4Kbps
    • Overdrive speed of 90Kbps

Applications

  • Medical disposables
  • Cable identification
  • Asset tracker and Smart tracker
  • Energy infrastructure
  • Connected peripherals and printers
  • Counterfeit hardware detection

Specifications

  • Supported GUI functions
    • Access to status registers, ID, and memory space
    • Read and write to memory pages
    • Stored memory viewing at a glance
    • Communication speed management between standard and overdrive modes
    • Error console for troubleshooting and logging
    • Optional firmware upgrades over USB
  • Supported devices
    • TMF0008 with 8Kb serial FRAM and SDQ interface
    • TMF0020 with 20Kb serial FRAM and SDQ interface
    • TMF0064 with 64Kb serial FRAM and SDQ interface
  • TMF0020EVM product support for 20Kb FRAM with 64-bit unique ID and SDQ single-wire serial interface compatible with 1-Wire® protocol

Software

Overview

Texas Instruments TMF00xxEVM Evaluation Modules

Test Points & Switches

Texas Instruments TMF00xxEVM Evaluation Modules
Yayınlandı: 2026-06-25 | Güncellenmiş: 2026-06-25