Texas Instruments TMP1075EVM Digital Temp Sensor Evaluation Board
Texas Instruments TMP1075EVM Digital Temperature Sensor Evaluation Board facilitates the evaluation of the LM75/TMP75 Temperature Sensor, offering a high-accuracy and wide temperature range. The TMP1075 has advanced features, making it ideal as a drop-in replacement, providing up to ±0.5°C typical accuracy over the -25°C to +85°C range and ±1°C typical accuracy over the -55°C to +125°C range. The TMP1075EVM can take remote temperature measurements through a perforation that allows the temperature sensor to be placed away from the MSP430. The Texas Instruments TMP1075EVM offers ease of use with a fast setup to evaluate the system and register map using the GUI and module.Features
- Provides GUI for simple and fast setup
- Perforated PCB allows the sensor to be placed in the user’s system
- Up to ±0.5°C typical accuracy with 0.0625°C resolution (12-bit)
- Example of PCB layout for fast thermal response time
Top View
Bottom View
Additional Resources
Yayınlandı: 2018-05-10
| Güncellenmiş: 2023-10-30