Texas Instruments TMP113 I2C-Compatible Digital Temperature Sensor

Texas Instruments TMP113 I2C-Compatible Digital Temperature Sensor offers an accuracy of ±0.3°C across the -25°C to 85°C temperature range with an on-chip 12-bit analog-to-digital converter (ADC) that provides a temperature resolution of 0.0625°C. This device comes in a compact 6-pin WCSP package.

The TMP113 is designed to operate from a supply range as low as 1.4V, with a low average and shutdown current of 1.4µA (at 1Hz) and 70nA, allowing for an on-demand temperature conversion and maximizing battery life. At the same time, the supply can be raised to as high as 5.5V for a range of industrial applications with only 2m°C/V DC power supply rejection. This device has a very fast thermal step response equal to 0.2s with a flexible PCB.

The Texas Instruments TMP113 production units are 100% tested against NIST-traceable sensors and verified with NIST-traceable equipment through ISO/IEC 17025 accredited calibrations.

Features

  • Available in WCSP package with a body size (DSBGA-6) of 1.5mm × 1.0mm × 0.525mm
  • Wide operating ranges
    • V+ operating range of 1.4V to 5.5V
    • Temperature range of -40°C to 125°C
  • Accuracy holds across temperature
    • ±0.1°C (typ.) at 25°C
    • ±0.3°C (max.) from -25°C to 85°C
    • ±0.5°C (max.) from -40°C to 125°C
  • 12-bit resolution (0.0625°C (LSB))
  • Flexible digital interface
    • I2C and SMBus compatible
    • I3C mixed bus co-existence capable
  • Low supply current
    • 3.4µA average current (typ.) at 4Hz
    • 1.4µA average current (typ.) at 1Hz
    • 70nA shutdown current (typ.)
  • Only 2m°C/V DC power supply rejection over a wide supply range of 1.4V to 5.5V
  • Safety and compliance (NIST traceable)
  • Software compatible with the normal mode of industry-standard (TMP102, TMP110, and TMP112)
  • Available compatible dual-source devices in the market

Applications

  • Building automation
    • Occupancy detection
    • Video doorbell
    • HVAC (wireless environmental sensor)
  • Factory automation and control
    • Machine vision camera
    • Power delivery units
    • Industrial PC (single board computer)
    • CPU (PLC controller)
  • Medical equipment (continuous glucose monitor)
  • Datacenter and enterprise computing
    • Solid state drive (SSD)
    • Rack server motherboard
  • Personal electronics
    • PC and notebooks, tablets, and gaming
    • Digital still and video camera
    • Augmented reality glasses
    • Smart speakers

Simplified Schematic

Schematic - Texas Instruments TMP113 I2C-Compatible Digital Temperature Sensor
Yayınlandı: 2025-01-22 | Güncellenmiş: 2025-02-21