Texas Instruments TMP119EVM Sensor Evaluation Module (EVM)

Texas Instruments TMP119EVM Sensor Evaluation Module (EVM) is designed to provide a quick setup to evaluate the TMP119 device and gain familiarity with the device down to the bit-by-bit register level. The evaluation module allows users to evaluate the performance of the TMP119 digital temperature sensor. The Texas Instruments TMP119EVM features a detachable breakable TMP119 sensor board portion to allow flexibility in the measurement location.

Features

  • Straightforward application to check temperature functionality of TMP119
  • Easy-to-use cloud-based GUI is available on the web or can be downloaded for offline use
  • Breakable TMP119 sensor board
  • Access to data logging, adjusting the I2C frequency, and modifying data in registers
  • Software powered by GUI Composer runs in a browser on Windows®, Mac®, and Linux® operating systems

Kit Contents

  • TMP119EVM evaluation module
  • USB extension cable
Texas Instruments TMP119EVM Sensor Evaluation Module (EVM)

Applications

  • Electronic thermometers
  • Wireless environmental sensors
  • Thermostats
  • Automotive test equipment
  • Wearable fitness and activity monitors
  • Cold chain asset tracking
  • Gas meters and heat meters
  • Temperature transmitters

Board Layout

Mechanical Drawing - Texas Instruments TMP119EVM Sensor Evaluation Module (EVM)
Yayınlandı: 2024-04-18 | Güncellenmiş: 2024-05-02