Texas Instruments TMP127-Q1 SPI Temperature Sensor

Texas Instruments TMP127-Q1 SPI Temperature Sensor is a high accuracy 0.8°C digital temperature sensor that supports an ambient temperature range of -55°C to 175°C. The TMP127-Q1 features a 14-bit signed temperature resolution (0.03125°C per LSB) while operating over a supply range of 1.62V to 5.5V. The device has excellent PSR, able to maintain accuracy over the entire supply range. It is ideal for various applications with a fast conversion rate, low supply current, simple SPI compatible interface, and an enhanced operating temperature range.

The Texas Instruments TMP127-Q1 SPI interface features a simplified no register map protocol, with a read-only 3-Wire configuration and an optional read-write 4-Wire configuration. The TMP127-Q1 is a drop-in, software-compatible replacement to the LM71 and is available in a small SOT package for close placement to heat sources and quick response times.

Features

  • AEC-Q100 qualified for automotive applications
    • Device temperature grade-0 (–55°C to 175°C ambient operating temperature)
    • Device HBM classification level 2
    • Device CDM classification level C2b
  • Functional Safety Capable
    • Documentation available to aid functional safety system design
  • High accuracy
    • ±0.8°C (maximum) from –55°C to 150°C
    • ±1°C (maximum) from 150°C to 175°C
  • Supply range of 1.62V to 5.5V
  • Automated continuous conversion mode
  • Shutdown mode
  • Low power consumption
    • Typical standby current of 0.5µA
    • Typical shutdown current of 0.35µA
  • Factory calibrated
  • 3-wire SPI interface

Applications

  • Transmission control units
  • On-board chargers (OBC)
  • Brake systems
  • Field transmitters
  • Building and factory automation
  • Avionics
  • Ultrasonic level sensing
  • Vehicle control units (VCU)
  • Powertrain exhaust sensor
  • Electric power steering (EPS)

Simplified Application

Application Circuit Diagram - Texas Instruments TMP127-Q1 SPI Temperature Sensor
Yayınlandı: 2022-05-10 | Güncellenmiş: 2025-03-11