Texas Instruments TMP144EVM Evaluation Module

Texas Instruments TMP144EVM Evaluation Module is a digital output temperature sensor capable of reporting temperature with 0.0625°C resolution. The TMP144EVM offers SMAART Wire™ Interface that can support up to 16 devices connected serially in conjunction with a UART host. The MSP430F5528 is leveraged to create a USB-to-SMAART Wire bridge. Additionally, a breakable PCB allows for breadboard compatibility and offers flexibility in evaluation, design and prototyping.

Features

  • Four accurate temperature sensor nodes
  • Breakable PCB allows for breadboard compatibility

PCB Layout

Location Circuit - Texas Instruments TMP144EVM Evaluation Module
Yayınlandı: 2018-09-21 | Güncellenmiş: 2023-10-30