Texas Instruments TMP1827EVM Evaluation Module (EVM)

Texas Instruments TMP1827EVM Evaluation Module (EVM) is designed to evaluate the TMP1827 temperature sensor. This TMP1827 is a high-accuracy single-wire compatible digital-output temperature sensor with an integrated Secure Hash Algorithm (SHA). The TMP1827 sensor provides a high accuracy of ±0.3°C across the temperature range of -55°C to 150°C. The TMP1827EVM evaluation module comes in a USB stick form factor, with an onboard MSP430F5528 microcontroller that interfaces with both the host computer and the TMP1827 device using a single wire interface. This module is designed with perforations between the sensor and host controller on the evaluation board.

Features

  • Evaluates the TMP1827 temperature sensor
  • USB stick form factor
  • Integrates MSP430F5528 microcontroller
  • Perforation between the USB controller board and the TMP1827 sensor board

Schematic

Schematic - Texas Instruments TMP1827EVM Evaluation Module (EVM)
Yayınlandı: 2023-02-09 | Güncellenmiş: 2023-10-30