Texas Instruments TMP42x/TMP42x-Q1 Remote/Local Temperature Sensors

Texas Instruments TMP42x/TMP42x-Q1 Remote / Local Temperature Sensors utilize a built-in local temperature sensor with ±1°C remote accuracy for multiple IC manufacturers, with no calibration needed. The remote temperature sensor diode-connected transistors are typically cost-effective, NPN- or PNP-type transistors or diodes that are an integral part of microcontrollers, microprocessors, or FPGAs. The two-wire serial interface accepts SMBus write byte, read byte, send byte, and receive byte commands to configure the device. TI TMP42x/TMP42x-Q1 Remote / Local Temperature Sensors include series resistance cancellation, programmable non-ideality factor, wide remote temperature measurement range (up to +150°C), and diode fault detection. The TMP42x-Q1 devices are AEC-Q100 qualified for automotive applications.

Features

  • Standard
    • SOT23-8 and DSBGA (WCSP) packages
    • ±1°C max. remote diode sensor
    • ±1.5°C max. local temperature sensor
    • Series resistance cancellation
    • n-factor correction
    • Two-wire I2C or SMBus™ compatible serial interface
    • Multiple interface addresses
    • Diode fault detection
    • RoHS compliant and no Sb/Br
  • AEC-Q100 qualified
    • –40°C to +125°C temperature range (Grade 1)
    • Device HBM ESD classification level 2
    • Device CDM ESD classification level C5

Applications

  • Processor and FPGA temperature monitoring
  • LCD, DLP, and LCOS projectors
  • Servers
  • Central office telecom equipment
  • Storage area networks (SAN)

TI Reference Designs Library

TI Reference Designs - Texas Instruments TMP42x/TMP42x-Q1 Remote/Local Temperature Sensors
Yayınlandı: 2012-06-08 | Güncellenmiş: 2023-10-31