Texas Instruments TMP421/TMP422/TMP423 Temperature Sensors
Texas Instruments TMP421/TMP422/TMP423 small high-performance remote temperature monitor with built-in local temperature sensors. The devices add programmable bus addressing to support multiple devices on the same I2C/SMBus. The Texas Instruments TMP421/TMP422/TMP423 series features resistance cancellation, programmable non-ideality factor for improved system accuracy, and diode fault detection to ensure the remote sensor is in working condition and connected correctly. The devices have an onboard local temperature sensor and support three remote temperature sensors. The TMP422-EP devices have gold bond wires, a temperature range of –55 to +105°C, and include a SnPb lead finish.Features
- SOT23-8 and DSBGA (WCSP) Packages
- ±1°C Remote Diode Sensor (Max.)
- ±1.5°C Local Temperature Sensor (Max.)
- Series Resistance Cancellation
- n-Factor Correction
- Two-Wire/SMBus™ Serial Interface
- Multiple Interface Addresses
- Diode Fault Detection
- RoHS Compliant and No Sb/Br
Applications
- Processor/FPGA temperature monitoring
- LCD/DLP®/LCOS projectors
- Servers
- Central office telecom equipment
- Storage area networks (SAN)
Yayınlandı: 2008-02-26
| Güncellenmiş: 2023-10-31