Texas Instruments TMP64/TMP64-Q1 Silicon Linear Thermistors
Texas Instruments TMP64/TMP64-Q1 Silicon Linear Thermistors offer linearity and consistent sensitivity across temperatures to enable simple and accurate methods for temperature conversion. Low power consumption and a small thermal mass minimize the impact of self-heating. The TMP64-Q1 devices are AEC-Q100 qualified for automotive applications.The Texas Instruments TMP64/TMP64-Q1 Silicon Linear Thermistors are designed for a long, high-performance life, with built-in failsafe behavior at high temperatures and powerful immunity to environmental variation. The small size of the TMP64/TMP64-Q1 series also allows for close placement to heat sources and quick response times. The TMP64/TMP64-Q1 is currently available in a 0402 footprint-compatible X1SON package.
Features
- Silicon-based thermistor with a positive temperature coefficient (PTC)
- Linear resistance changes across the temperature
- 47kΩ nominal resistance at 25°C (R25)
- ±1% maximum (0°C to 70°C)
- Consistent sensitivity across the temperature
- 6400ppm/°C TCR (25°C)
- 0.2% typical TCR tolerance across the temperature range
- Wide operating temperature of -40°C to +125°C
- Fast thermal response time of 0.6s (DEC)
- Long lifetime and robust performance
- Built-in fail-safe in case of short-circuit failures
- 0.5% typical long-term sensor drift
Applications
- Temperature monitoring
- HVAC and thermostats
- Industrial control and appliances
- Thermal compensation
- Display backlights
- Building automation
- Thermal threshold detection
- Motor control
- Chargers
Datasheets
Functional Diagram
Yayınlandı: 2020-04-14
| Güncellenmiş: 2024-06-06