Texas Instruments TMP708/TMP708-Q1 Trip Point Temperature Switch

Texas Instruments TMP708/TMP708-Q1 Trip Point Temperature Switch is a fully-integrated, resistor-programmable temperature switch with a temperature threshold set by just one external resistor within the entire operating range. The TMP708/TMP708-Q1 provides an open-drain, active-low output and has a 2.7V to 5.5V supply voltage range. The temperature threshold accuracy is typically ±0.5°C with a maximum of ±3 °C (60°C to 100°C). The quiescent current consumption is typically 40µA. Hysteresis is pin-selectable to 10°C or 30°C. The Texas Instruments TMP708-Q1 devices are AEC-Q100 qualified for automotive applications.

Features

  • Threshold accuracy
    • ±0.5°C typical
    • ±3°C maximum (60°C to 100°C)
  • Temperature threshold set by 1% external resistor
  • 40µA typical low quiescent current 
  • Open-drain, active-low output stage
  • Pin-selectable 10°C or 30°C hysteresis
  • Reset operation specified at VCC = 0.8V
  • 2.7V to 5.5V supply range 
  • 5-pin SOT-23 package

Applications

  • Computers (laptops and desktops)
  • Servers
  • Industrial and medical equipment
  • Storage area networks
  • Automotive

Functional Block Diagram

Block Diagram - Texas Instruments TMP708/TMP708-Q1 Trip Point Temperature Switch
Yayınlandı: 2017-08-01 | Güncellenmiş: 2025-08-21