Texas Instruments TMP75B/TMP75B-Q1 Digital Temperature Sensors

Texas Instruments TMP75B/TMP75B-Q1 Digital Temperature Sensors have a 12-bit analog-to-digital converter (ADC) that can operate at a 1.8V supply and is register and pin compatible with the industry-standard TMP75 and LM75. This device is available in VSSOP-8 and SOIC-8 packages; no external components are required to sense the temperature. The TMP75B/TMP75B-Q1 is capable of reading temperatures with a resolution of 0.0625°C with an operating temperature range of –55°C to +125°C for the TMP75B and the TMP75B-Q1 is tri-temperature (–40°C, 25°C, and 125°C) tested in production for improved robustness.

The TMP75B/TMP75B-Q1 features a two-wire interface and SMBus compatibility, and there can be up to eight devices on the same bus with the SMBus overtemperature alert function. The ALERT pin and programmable temperature limits allow the sensor to operate as an overtemperature alarm or a stand-alone thermostat for power throttling or system shutdown. The noise-immune digital interface and factory-calibrated temperature accuracy make the TMP75B/TMP75B-Q1 the preferred solution for temperature compensation of other sensors and electronic components. The TMP75B/TMP75B-Q1 is ideal for thermal management and protection of various automotive, consumer, computer, communication, industrial, and environmental applications. The Texas Instruments TMP75B-Q1 devices are AEC-Q100 qualified for automotive applications.

Features

  • Low-voltage alternative to LM75 and TMP75
  • Digital output with standard two-wire serial interface
  • Up to eight pin-programmable bus addresses
  • Overtemperature ALERT pin with programmable trip values
  • Shutdown mode for battery power saving
  • One-shot conversion mode for custom update rates
  • Operating temperature range
    • TMP75B: –55°C to +125°C
    • TMP75B-Q1: –40°C to +125°C
  • Operating supply range of 1.4 V to 3.6 V
  • Quiescent current
    • 45µA active (typ.)
    • 0.3µA shutdown (typ.)
  • Accuracy
    • ±0.5°C (typ.) from –20°C to +85°C
    • ±1°C (typ.) from –55°C to +125°C for TMP75B
    • ±1°C (typ.) from –40°C to +125°C for TMP75B-Q1
  • Resolution of 12 bits (0.0625°C)
  • SOIC-8 and VSSOP-8 packages

Applications

  • Server and computer thermal management
  • Telecommunication equipment
  • Office machines
  • Video game consoles
  • Set-top boxes
  • Power supply and battery thermal protection
  • Thermostat control
  • Environmental monitoring and HVAC
  • Electrical motor driver thermal protection
  • Autonomous driving module
  • Media hub and display
  • Head and digital cockpit unit
  • Smart telematics and gateway
  • ADAS domain controller and sensor fusion
  • Body control module
  • Onboard charger
  • Battery system

Videos

Functional Block Diagram

Block Diagram - Texas Instruments TMP75B/TMP75B-Q1 Digital Temperature Sensors
Yayınlandı: 2024-12-16 | Güncellenmiş: 2025-08-01