Texas Instruments TMS320F28P551/2/8 Real-Time Microcontrollers

Texas Instruments TMS320F28P551/2/8 Real-Time Microcontrollers are C2000™ 32-bit MCUs for real-time digital power, motor control, and embedded control applications. The MCUs combine a 160MHz C28x DSP CPU, a 160MHz programmable control law accelerator, floating-point and trigonometric math support, and integrated analog resources for high-performance signal-chain control.

The TMS320F28P551, TMS320F28P552, and TMS320F28P558 MCUs integrate ECC-protected flash and RAM, secure boot, JTAG lock, an AES accelerator, and a unique identification number for secure embedded designs. The TI TMS320F28P551/2/8 MCUs also provide a broad peripheral set, including PMBus, I2C, CAN FD, SPI, SCI, LIN, FSI, ADCs, comparators, DACs, PGAs, PWM, SDFM, CLB, and encoder interfaces.

The real-time MCUs support applications across appliances, building automation, industrial machinery, AC drives, factory automation, industrial power, UPS systems, telecom and server power, HEV/EV powertrain, infotainment, body electronics, ADAS, and EV charging infrastructure. Package options include LQFP, VQFN, and WCSP configurations, with temperature support from -40°C to +150°C junction temperature.

Features

  • Real-time processing with 160MHz C28x 32-bit DSP CPU
  • Programmable Control Law Accelerator operating at 160MHz and executing code independently of the main CPU
  • FPU32, TMU, VCRC, and NLPID control support for optimized signal-chain performance
  • Secure embedded design support
    • Secure Boot
    • JTAG Lock
    • AES accelerator
    • Unique Identification number
  • 3.3V I/O design with internal VREG generation for single-supply operation
  • Communication interface support for PMBus, I2C, CAN FD, SPI, SCI, LIN, and FSI
  • Analog system with five 12-bit ADCs, windowed comparators, buffered DAC outputs, and programmable gain amplifiers
  • Enhanced control peripheral support with ePWM, eCAP, eQEP, SDFM, EPG, and CLB resources
  • Functional Safety-Compliant target with documentation available to aid ISO 26262 and IEC 61508 system design

Applications

  • Appliances
    • Air conditioner outdoor unit
  • Building automation
    • Elevator door opening and closing drive control
  • Industrial machinery and machine tools
    • Automated sorting equipment
    • Textile machines
  • AC inverter and VF drives
    • AC drive control module
    • AC drive position feedback
    • AC drive power stage module
  • Linear motor transport system
    • Linear motor power stage
  • Single and multi-axis servo drive
    • Servo drive position feedback
    • Servo drive power stage module
  • Speed-controlled BLDC drives
    • AC input BLDC motor drive
    • DC input BLDC motor drive
  • Factory automation
    • Robot servo drive
    • Mobile robot motor control
    • Position sensor
  • Industrial power supply
    • Industrial AC/DC
  • UPS
    • Three-phase UPS
    • Single-phase online UPS
  • Telecom and server power
    • Merchant DC/DC
    • Merchant network and server PSU
    • Merchant telecom rectifier
  • Hybrid, electric, and powertrain systems
    • DC/DC converter
    • Inverter and motor control
    • On-board charger (OBC) and wireless charger
    • Virtual engine sound system (VESS)
    • Engine fan
    • Electric turbo/supercharger
    • Pump
    • Electric power steering (EPS)
  • Infotainment and cluster
    • Head-up display
    • Automotive audio head unit
    • Automotive external amplifier
  • Body electronics and lighting
    • Automotive HVAC compressor module
    • DC/AC inverter
    • Headlight
  • ADAS
    • Mechanically scanned LiDAR
  • EV charging infrastructure
    • AC charging station
    • DC charging station
    • EV charging station power module

Specifications

  • On-chip memory
    • 576KB flash with ECC protection across five independent banks
    • 2KB OTP flash memory
    • 101KB RAM with ECC or parity protection
  • System peripherals
    • 6-channel DMA controller
    • 66 individually programmable multiplexed GPIO pins
    • 16 digital inputs on analog pins
  • Analog system
    • Five 3.9MSPS, 12-bit ADCs with up to 35 external channels
    • Four integrated Post-Processing Blocks per ADC
    • Four windowed comparators with 12-bit reference DACs
    • Two 12-bit buffered DAC outputs
    • Three programmable gain amplifiers
  • Clock and control
    • Two internal 10MHz oscillators
    • Crystal oscillator or external clock input
    • Windowed watchdog timer and missing clock detection circuitry
  • Package options
    • 100-pin LQFP, PZ suffix
    • 80-pin LQFP, PN suffix
    • 80-pin LQFP, PNA suffix
    • 64-pin LQFP, PM suffix
    • 56-pin VQFN, RSH suffix
    • 49-ball WCSP, YAF suffix
    • 32-pin VQFN, ZNG suffix
  • Junction temperature range of -40°C to +150°C

Functional Block Diagram

Block Diagram - Texas Instruments TMS320F28P551/2/8 Real-Time Microcontrollers
Yayınlandı: 2026-06-26 | Güncellenmiş: 2026-07-06