Texas Instruments TMS320VC5503 Fixed-Point Digital Signal Processor

Texas Instruments TMS320VC5503 Fixed-Point Digital Signal Processor (DSP) is based on the TMS320C55x DSP generation CPU processor core. The Texas Instruments TMS320C55x DSP architecture achieves high performance and low power through increased parallelism and total focus on reduction in power dissipation. The CPU supports an internal bus structure composed of one program bus, three data read buses, two data write buses, and additional buses dedicated to peripheral and DMA activity. These buses provide the ability to perform up to three data reads, and two data writes in a single cycle. In parallel, the DMA controller can perform up to two data transfers per cycle independent of the CPU activity.

The TMS320C55x CPU provides two multiply-accumulate (MAC) units, each capable of 17-bit x 17-bit multiplication in a single cycle. A central 40-bit arithmetic/logic unit (ALU) is supported by an additional 16-bit ALU. The use of the ALUs is under instruction set control, providing the ability to optimize parallel activity and power consumption. These resources are managed in the Address Unit (AU) and Data Unit (DU) of the TMS320C55x CPU. The TMS320C55x DSP generation supports a variable byte width instruction set for improved code density. The Instruction Unit (IU) performs 32-bit program fetches from internal or external memory and queues instructions for the Program Unit (PU). The Program Unit decodes the instructions, directs tasks to AU and DU resources, and manages the fully protected pipeline. Predictive branching capability avoids pipeline flushes on the execution of conditional instructions.

The 64K bytes of on-chip memory on TMS320VC5503 is sufficient for many small hand-held appliances, portable personal appliances, gaming devices, and personal medical care appliances. Many of these appliances typically require 64K bytes or smaller amounts of on-chip memory and need to operate in standby mode for more than 60% to 70% of the time. For applications that require more than 64K bytes of on-chip memory but less than 128K bytes of memory, Texas Instruments offers the TMS320VC5507, which is based on the TMS320C55x DSP core. The general-purpose input and output functions provide sufficient pins for status, interrupts, and bit I/O for LCDs, keyboards, and media interfaces. The parallel interface operates in two modes, either as a slave to a microcontroller using the HPI port or as a parallel media interface using the asynchronous EMIF. Serial media is supported through three McBSPs.

The TMS320C5503 peripheral set includes an external memory interface (EMIF) that provides glueless access to asynchronous memories like EPROM and SRAM and high-speed, high-density memories like synchronous DRAM. Additional peripherals include a real-time clock, watchdog timer, and I2C multi-master and slave interface. Three full-duplex multichannel buffered serial ports (McBSPs) provide a glueless interface to various industry-standard serial devices and multichannel communication with up to 128 separately enabled channels. The enhanced host-port interface (HPI) is a 16-bit parallel interface that provides host processor access to 32K bytes of internal memory on the TMS320C5503. The HPI can be configured in multiplexed or non-multiplexed mode to provide a glueless interface to various host processors. The DMA controller provides data movement for six independent channel contexts without CPU intervention, providing a DMA throughput of up to two 16-bit words per cycle. Two general-purpose timers, up to eight dedicated general-purpose I/O (GPIO) pins, and digital phase-locked loop (DPLL) clock generation are also included.

Features

  • High-performance, low-power, fixed-point TMS320C55™ Digital Signal Processor
    • 9.26, 6.95, 5ns instruction cycle time
    • 108, 144, 200MHz clock rate
    • One/two instruction(s) executed per cycle
    • Dual multipliers [up to 400 million Multiply-Accumulates per Second (MMACS)]
    • Two Arithmetic/Logic Units (ALUs)
    • Three internal data/operand read buses and two internal data/operand write buses
  • 32K × 16-bit on-chip RAM, composed of
    • 64Kbytes of dual-access RAM (DARAM) 8 blocks of 4K × 16-bit
  • 64Kbytes of one-wait-state on-chip ROM (32K × 16-bit)
  • 8M × 16-bit maximum addressable external memory space (synchronous DRAM)
  • 16-bit external parallel bus memory supporting either
    • External Memory Interface (EMIF) with GPIO capabilities and glueless interface to
      • Asynchronous Static RAM (SRAM)
      • Asynchronous EPROM
      • Synchronous DRAM (SDRAM)
    • 16-bit parallel Enhanced Host-Port Interface (EHPI) with GPIO capabilities
  • Programmable low-power control of six device functional domains
  • On-chip scan-based emulation logic
  • On-chip peripherals
    • Two 20-bit timers
    • Watchdog timer
    • Six-channel Direct Memory Access (DMA) controller
    • Three Multichannel Buffered Serial Ports (McBSPs)
    • Programmable phase-locked loop clock generator
    • Seven (LQFP) or eight (BGA) General-Purpose I/O (GPIO) pins and a general-purpose output pin (XF)
    • Inter-Integrated Circuit (I2C) multi-master and slave interface
    • Real-Time Clock (RTC) with crystal input, separate clock domain, and separate power supply
  • IEEE Std 1149.1 (JTAG) Boundary-Scan Logic
  • Packages
    • 144-terminal Low-Profile Quad Flatpack (LQFP) (PGE suffix)
    • 179-terminal MicroStar BGA™ (Ball Grid Array) (GHH and ZHH suffixes)
  • 1.2V Core (108MHz), 2.7V to 3.6V I/Os
  • 1.35V Core (144MHz), 2.7V to 3.6V I/Os
  • 1.6V Core (200MHz), 2.7V to 3.6V I/Os

Functional Block Diagram

Block Diagram - Texas Instruments TMS320VC5503 Fixed-Point Digital Signal Processor
Yayınlandı: 2020-07-20 | Güncellenmiş: 2024-07-03