Texas Instruments TMS570LC4357/TMS570LC4357-EP Arm® Cortex®-R5 MCU

Texas Instruments TMS570LC4357/TMS570LC4357-EP 32-Bit Arm® Cortex®-R5 Based Microcontroller (MCU) is a high-performance automotive-grade Arm Cortex-R-based MCU. The TMS570LC4357/TMS570LC4357-EP has on-chip diagnostic features that include dual CPUs in lockstep and Built-In Self-Test (BIST) logic for CPUs. This device also includes N2HET coprocessors, and for on-chip SRAMs, ECC protection on the L1 caches, L2 flash, and SRAM memories. The device also supports ECC or parity protection on peripheral memories and loopback capability on peripheral I/Os. The TMS570LC4357/TMS570LC4357-EP integrates two Arm Cortex-R5F floating-point CPUs, operating in lockstep. This integration offers an efficient 1.66 DMIPS/MHz and can run up to 300MHz, providing up to 498DMIPS. The device supports the big-endian [BE32] format. The Texas Instruments TMS570LC4357-EP devices have gold bond wires, a temperature range of –55 to +105°C, and include an SnPb lead finish.

Features

  • High-performance automotive-grade microcontroller for safety-critical applications
  • Arm Cortex-R5F 32-bit RISC CPU
  • Up to 300MHz CPU clock
  • Integrated memory 4MB of program Flash with ECC
  • 16-bit External Memory Interface (EMIF)
  • Hercules common platform architecture
  • Direct Memory Access (DMA) controller
  • Frequency-Modulated Phase-Locked Loop (FMPLL) with built-in slip detector
  • Separate non modulating PLL
  • IEEE 1149.1 JTAG, Boundary Scan, and Arm CoreSight components
  • Advanced JTAG Security Module (AJSM)
  • Trace and calibration capabilities
  • Multiple communication interfaces
  • Two Next Generation High-End Timer (N2HET) modules
  • Two 12-bit Multibuffered Analog-to-Digital Converter (MibADC) modules
  • Enhanced timing peripherals
  • Three on-die temperature sensors
  • Up to 145 pins available for General-Purpose I/O (GPIO)
  • 16 dedicated GPIO pins with external interrupt capability

Applications

  • Braking systems (Antilock brake systems and electronic stability control)
  • Electric Power Steering (EPS)
  • HEV and EV inverter systems
  • Battery-management systems
  • Active driver assistance systems
  • Aerospace and avionics
  • Railway communications
  • Off-road vehicles

Functional Block Diagram

Block Diagram - Texas Instruments TMS570LC4357/TMS570LC4357-EP Arm® Cortex®-R5 MCU
Yayınlandı: 2017-03-01 | Güncellenmiş: 2022-04-05