Texas Instruments TMUX113x 3 or 4-Channel Precision Switches
Texas Instruments TMUX113x 3 or 4-Channel Precision Switches are complementary metal-oxide semiconductor (CMOS) switches with multiple channels. The TMUX1133 is a 2:1, single-pole double-throw (SPDT) configuration with three independently controlled channels and an EN pin to enable or disable all three switches. The TMUX1134 contains four independently controlled SPDT switches. A wide operating supply of 1.08V to 5.5V, or ±2.75V dual supply, allows for use in various applications, from medical equipment to industrial systems. Each device supports bidirectional analog and digital signals on the source (Sx) and drain (Dx) pins ranging from VSS to VDD. For single-supply applications, VSS must be connected to GND.All logic inputs have 1.8V logic-compatible thresholds, ensuring TTL and CMOS logic compatibility when operating in the valid supply voltage range. Fail-safe logic circuitry allows voltages on the control pins to be applied before the supply pin, protecting the device from potential damage. The Texas Instruments TMUX113x are part of the precision switches and multiplexers' family. These devices have very low on and off leakage currents and low charge injection, allowing them to be used in high-precision measurement applications. A low supply current of 8nA enables use in portable applications.
Features
- 1.08V to 5.5V single supply range
- ±2.75V dual supply range
- 3pA low leakage current
- -1pC low charge injection
- 2Ω low on-resistance
- -40°C to +125°C operating temperature
- 1.8V logic compatible
- Fail-safe logic
- Rail-to-rail operation
- Bidirectional signal path
- Break-before-make switching
- 2000V ESD protection HBM
Applications
- Field transmitters
- Programmable logic controllers (PLC)
- Factory automation and control
- Ultrasound scanners
- Patient monitoring and diagnostics
- Electrocardiogram (ECG)
- Data acquisition systems (DAQ)
- ATE test equipment
- Battery test equipment
- Instrumentation (lab, analytical, portable)
- Smart meters (water and gas)
- Optical networking
- Optical test equipment
- Portable POS
- Remote radio units
- Active antenna system (mMIMIO)
Functional Block Diagrams
Yayınlandı: 2019-10-04
| Güncellenmiş: 2024-05-16