Texas Instruments TMUX131 3:1 2-Channel Multiplexer
Texas Instruments TMUX131 3:1 2-Channel Multiplexer is a high-performance bi-directional 2-channel 3:1 multiplexer that supports differential and single-ended signals. The TMUX131 is an analog passive multiplexer with power-off protection that forces I/O pins to be in high-impedance mode when power is not on the VDD pin. The select pins of the TMUX131 are compatible with 1.8V and 3.3V control logic. This feature allows them to be directly interfaced with the general-purpose I/O (GPIO) from low-voltage processors. This feature and the device's low on-resistance and on-capacitance make the TMUX131 an excellent device for supporting switching a wide range of analog signals and digital communication protocol standards, including high-speed standards such as I3C. The Texas Instruments TMUX131 comes in a small 12-pin VQFN package with only 1.8mm × 1.8mm in size, which makes it useful when the PCB area is limited.Features
- Compatible with high-speed I3C signals
- 2.5V to 4.3V VDD range
- High-performance switch characteristics
- 6.5GHz Bandwidth (–3dB)
- 5.5Ω RON (typical)
- 1.3pF CON (typical)
- Special features
- IOFF protection prevents current leakage in a powered-down state (VDD = 0V)
- 1.8V compatible control inputs (SEL)
- Overvoltage tolerance (OVT) on all I/O pins up to 5.5V without external components
- Current consumption of 28µA (typical)
- Integrated pull-down resistor on logic pins
- ESD performance
- 2kV Human-Body Model (A114B, Class II)
- 1kV Charged-Device Model (C101)
- 12-Pin VQFN package (1.8mm × 1.8mm, 0.5mm pitch)
Applications
- I3C (SenseWire)
- I3C and I2C peripheral switching
- Servers
- Handset: smartphone
- Notebook PC
- Tablet: multimedia
- Electronic point-of-sale
- Field instrumentation
- Portable monitor
Functional Block Diagram
Yayınlandı: 2024-03-04
| Güncellenmiş: 2024-03-14