Texas Instruments TMUX154E ESD-Protected 2:1 Switches

Texas Instruments TMUX154E ESD-Protected 2:1 Switches offer high bandwidth and are designed for switching high-speed signals in limited I/O applications. The device has a wide bandwidth of 900MHz, allowing signals to pass with minimum edge and phase distortion. The bidirectional switches submit a minute amount or no attenuation of high-speed signals. The device is designed for low-bit-to-bit skew and high channel-to-channel noise isolation. The TMUX154E integrates ESD protection cells on all pins and is characterized over the free-air temperature range of –40°C to 85°C.

Features

  • VCC Operation at 3V to 4.3V
  • I/O Pins can tolerate up to 5.25V
  • 1.8V Compatible control logic
  • Supports powered-off protection I/O pins Hi-Z when VCC = 0V
  • RON = 10Ω Maximum
  • ΔRON = 0.35Ω Typical
  • Cio(ON) = 7.5pF Typical
  • Low power consumption (1uA Maximum)
  • –3dB Bandwidth = 900MHz typical
  • Latch-up performance exceeds
  • 100mA Per JESD 78, Class II
  • ESD Performance tested Per JESD 22
    • 8000V Human-Body Model (A114-B, Class II)
    • 1000V Charged-device model (C101)
  • ESD Performance I/O port to GND
    • 15000V Human-body model

Applications

  • Portable electronics
  • Printers and other peripherals
  • Electronic point of sale
  • Building automation
  • Servers

Block Diagram

Block Diagram - Texas Instruments TMUX154E ESD-Protected 2:1 Switches
Yayınlandı: 2018-07-13 | Güncellenmiş: 2022-12-07