Texas Instruments TMUX1575EVM Switch Evaluation Module (EVM)
Texas Instruments TMUX1575EVM Switch Evaluation Module (EVM) supports the evaluation of the TMUX1575 device in the 16-pin WSCP (YCJ) package. This evaluation module can be used for quick prototyping and testing of the Texas Instruments TMUX1575, specifically for DC parameters.Features
- A TMUX1575 device in a small WSCP (YKB) package
- Two power-supply decoupling capacitors (1μF and 0.1μF)
- Quick prototyping and testing of the 16-pin TMUX1575 in the WSCP (YKB) package
- All 16 signal paths have test point and jumper access
- All 12 source and drain pins have two 0805 pads each for an easily-configurable test setup
- SMA Connectors on channels 2 and 3 of the device for high-speed evaluation of the TMUX1575
Board Layout
Yayınlandı: 2021-03-12
| Güncellenmiş: 2022-03-11