Texas Instruments TMUX4827 SPDT 2-Channel Switch

Texas Instruments TMUX4827 SPDT 2-Channel Switch is a complementary metal-oxide semiconductor (CMOS) multiplexer with two selectable 2:1, single-pole, double-throw (SPDT) switch channels. This device works with a single supply (1.8V to 5.5V) but can pass bidirectional analog and digital signals beyond the supply from -12V to 12V.

The TMUX4827 also features bidirectional powered-off protection up to ±12V, isolating the switch even when there is no supply voltage (VDD = 0V). Without this protection feature, any voltage on the switch can back-power the supply rail through an internal ESD diode and cause potential damage to the rest of the system.

With 0.001% THD+N and 1mΩ RON-flatness, the Texas Instruments TMUX4827 is well suited for passing precision analog and audio signals without adding distortion.

Features

  • 1.8V to 5.5V supply range
  • Beyond the supply signal range of -12V to 12V
  • 1A (maximum) high current support
  • 0.13Ω ultra-low on-resistance
  • 1.0mΩ low on-resistance flatness
  • Low THD+N of 0.001% (-100dB)
  • –40°C to +125°C operating temperature
  • Powered off protection
  • Over temperature protection
  • 1.8V logic compatible
  • Fail-safe logic
  • Break-before-make switching

Applications

  • Audio input or output switching
  • Ultrasonic gas flow transmitters
  • Analog input modules
  • Industrial module detection
  • RS485/232

Functional Block Diagram

Block Diagram - Texas Instruments TMUX4827 SPDT 2-Channel Switch
Yayınlandı: 2023-08-18 | Güncellenmiş: 2023-08-25