Texas Instruments TMUX4827YBHEVM Evaluation Module
Texas Instruments TMUX4827YBHEVM Evaluation Module is configured to evaluate the operation and performance of the TMU4827. The TMUX4827 multiplexers are available in a 9-Pin YBH package soldered on the TMUX4827YBHEVM evaluation module. The TI TMUX4827YBHEVM enables engineers to evaluate the TMUX4827 with audio signals using onboard audio jacks. Furthermore, test points on board are offered to permit the capability to test for signals that are not audio signals.Features
- TMUX4827YBH pre-soldered on board
- 2x power supply decoupling capacitor from VDD to Ground (1µF 0402; 0.1µF 0402)
- 6x test points on I/O's supporting TMUX4827 full current capabilities
- 7x additional GND test points for easy probing
- 1x 3-pin header for connecting/disconnecting the device from an external power
- 1x 3-pin header to change the signal path state of the device
PCB Layout
Simplified Circuit
Yayınlandı: 2023-08-04
| Güncellenmiş: 2025-03-11