Texas Instruments TMUX6234 2:1 4-Channel Precision Switch

Texas Instruments TMUX6234 2:1 4-Channel Precision Switch is a multi-channel CMOS switch with low on-resistance. The TMUX6234 contains four independently controlled SPDT switches with an EN pin to enable or disable all four channels. The device supports single supply (4.5V to 36V), dual supplies (±4.5V to ±18V), or asymmetric supplies (such as VDD = 18V and VSS = –5V). The TMUX6234 supports bidirectional analog and digital signals on the source (Sx) and drain (D) pins ranging from VSS to VDD.

All logic control input pins support logic levels from 1.8V to VDD, ensuring logic compatibility when operating with a wide range of logic voltages. Fail-Safe Logic circuitry allows voltages on the control pins to be applied before the supply pin, protecting the device from potential damage. The Texas Instruments TMUX6234 is part of the precision switches and multiplexers family of devices. These devices have very low on and off leakage currents and low charge injection, allowing them to be used in high precision measurement applications.

Features

  • ±4.5V to ±18V dual supply range
  • 4.5V to 36V single supply range
  • 3.6Ω low on-resistance
  • –105dB low crosstalk
  • 450ps low propagation delay
  • High current support (400mA (maximum))
  • –40°C to +125°C operating temperature
  • 1.8V logic compatible inputs
  • Fail-safe logic
  • Rail-to-rail operation
  • Bidirectional signal path
  • Break-before-make switching

Applications

  • Remote radio units (RRU)
  • Active antenna system mMIMO (AAS)
  • Programmable logic controllers (PLC)
  • Analog input modules
  • Semiconductor test equipment
  • Battery test equipment
  • Data acquisition systems (DAQ)
  • Ultrasound scanners
  • Patient monitoring and diagnostics
  • Optical networking
  • Optical test equipment
  • Wired networking

Functional Block Diagram

Block Diagram - Texas Instruments TMUX6234 2:1 4-Channel Precision Switch
Yayınlandı: 2021-09-02 | Güncellenmiş: 2022-03-11