Texas Instruments TMUX6236 2:1 (SPDT) 2-Channel Precision Switch
Texas Instruments TMUX6236 2:1 (SPDT) 2-Channel Precision Switch is a complementary metal-oxide semiconductor (CMOS) switch with two 2:1 switches. The device works well with dual supplies (±4.5V to ±18V), a single supply (4.5V to 36V), or asymmetric supplies (such as VDD = 12V, VSS = –5V). The Texas Instruments TMUX6236 supports bidirectional analog and digital signals on the source (Sx) and drain (D) pins ranging from VSS to VDD.All logic control inputs support logic levels from 1.8V to VDD. This feature ensures TTL and CMOS logic compatibility when operating in the valid supply voltage range. Fail-Safe Logic circuitry allows voltages on the control pins to be applied before the supply pin, protecting the device from potential damage.
Features
- ±4.5V to ±18V dual supply range
- 4.5V to 36V single supply range
- 2Ω low on-resistance
- 330mA (maximum) (WQFN) high current support
- –40°C to +125°C operating temperature
- 1.8V logic compatible
- Integrated pull-down resistor on logic pins
- Fail-safe logic
- Rail-to-rail operation
- Bidirectional operation
Applications
- Factory automation and industrial controls
- Programmable logic controllers (PLC)
- Analog input modules
- ATE test equipment
- Battery monitoring systems
- Ultrasound scanners
- Patient monitoring and diagnostics
- Optical networking
- Optical test equipment
- Remote radio units
- Wired networking
- Data acquisition systems
Functional Block Diagram
Yayınlandı: 2022-10-14
| Güncellenmiş: 2024-05-09