Texas Instruments TMUX646 10-Channel MIPI Switch
Texas Instruments TMUX646 10-Channel MIPI Switch is an optimized 10-channel (5 differential) single-pole, double-throw bi-directional switch for use in high-speed applications. The TMUX646 is designed to facilitate multiple MIPI compliant devices to connect to a single CSI/DSI, C-PHY/D-PHY module. The device also supports SATA, SAS, MIPI DSI/CSI, LVDS, RGMII, DDR, and Ethernet interfaces. The device has a bandwidth of 6GHz, low channel-to-channel skew with little signal degradation, and wide margins to compensate for layout losses. The Texas Instruments TMUX646 low current consumption meets the needs of low-power applications, including mobile phones and other personal electronics.Features
- Supply range of 1.5V to 5.5V
- 10-Channel 2:1 bidirectional switch
- Supports MIPI CSI/DSI, SATA, LVDS, RGMII, DDR, Ethernet interfaces
- Powered-off protection: I/Os Hi-Z when VDD = 0V
- 6Ω typical low RON
- 6GHz high bandwidth
- 40dB ultra-low crosstalk
- Low power disable mode
- 1.2V logic compatible
- Bidirectional signal path
- ESD protection
- 6kV human body model (HBM)
- 2kV human body model (CDM)
Applications
- Mobile phones
- Tablet
- PC and notebooks
- Virtual and augmented reality
- Drones
- Camera-based barcode scanner
- Medical
- IP netcam
Functional Block Diagram
Schematics
Yayınlandı: 2021-07-02
| Güncellenmiş: 2022-03-21