Texas Instruments TMUX7208EVM Multiplexer Evaluation Module (EVM)
Texas Instruments TMUX7208EVM Multiplexer Evaluation Module (EVM) supports the evaluation of the TMUX7208 devices in the 16-pin TSSOP (PW) package. This evaluation module can be used for quick prototyping and testing of the TMUX7208 devices, specifically for DC and timing parameters. The Texas Instruments TMUX7208 is a complementary metal-oxide semiconductor (CMOS) switch with latch-up immunity in an 8:1 single-channel configuration. The device supports dual supplies (±4.5V to ±22V), a single supply (4.5V to 44V), or asymmetric supplies (such as VDD = 12V, VSS = –5V).Features
- Quick prototyping and testing setup for the 16-pin TMUX7208 device in the TSSOP (PW) package
- TMUX7208 control logic truth table listed on board
- No specific TMUX7208 is supplied or soldered to the evaluation module
- Allows flexibility to choose the desired IC for evaluation
- Support for both single supply and dual supply operation
- Six power supply decoupling capacitors (2 × 0.1μF, 2 × 1μF, and 2 × 10μF)
- Jumpers to nine signal lanes, VDD and VSS power rails, and control signals
- Nine pads are available for placement of SMA connectors
- The pads are available for pull-up or pull-down resistors on control signal pathways
- The pads are available for surge protection diodes
- 0805 capacitor pads are available on all signal pathways referenced to ground
Board Layout
Yayınlandı: 2021-02-26
| Güncellenmiş: 2022-03-11