Texas Instruments TMUX7612 4-Channel Precision Multiplexers

Texas Instruments TMUX7612 4-Channel Precision Multiplexers are Complementary Metal-Oxide Semiconductor (CMOS) switch devices featuring four independently selectable 1:1 Single-Pole, Single-Throw (SPST) switch channels. These modules work with a 4.5V to 50V single voltage supply range, ±4.5V to ±25V dual voltage supply, or an asymmetric dual supply such as VDD = 37.5V, VSS = 12.5V. The series supports bidirectional analog and digital signals on the source (Sx) and drain (Dx) pins ranging from VSS to VDD. The switches are controlled with appropriate logic control inputs on the SELx pins, and the special architecture enables ultra-low charge injection. This feature helps prevent unwanted coupling from the control input to the analog output of the device and lowers AC noise and offset errors.

Typical applications include semiconductor test equipment, Solid State Relay (SSR), photorelay replacement, Programmable Logic Controllers (PLC), factory automation and control, and Data Acquisition systems (DAQ).

Features

  • Precision performance:
    • Low 1.1Ω typical on-resistance
    • Low 27pF typical capacitance
    • Ultra-low 0.0003Ω typical on-resistance flatness
    • High 470mA maximum current support
    • Low 3.7pA typical on-leakage current, 0.3nA maximum
    • Low 30pA typical off-leakage current, 0.15nA maximum
    • Ultra-low 2pC typical ultra-low charge injection
  • ±4.5V to ±25V dual supply range
  • 4.5V to 50V single supply range
  • Asymmetric dual supply support (example: VDD = 37.5V, VSS = 12.5V)
  • Rail-to-rail operation
  • Bidirectional operation
  • Break-before-make switching
  • -40°C to +125°C operating temperature range

Applications

  • Semiconductor test equipment
  • SSR and photorelay replacement
  • Automated test equipment
  • LCD test equipment
  • Memory test equipment
  • Optical test equipment
  • Factory automation and control
  • Instrumentation: lab, analytical, and portable
  • PLC
  • DAQ

Block Diagram

Block Diagram - Texas Instruments TMUX7612 4-Channel Precision Multiplexers

RON Vs VDD or VSS

Performance Graph - Texas Instruments TMUX7612 4-Channel Precision Multiplexers
Yayınlandı: 2023-08-21 | Güncellenmiş: 2025-02-23