Texas Instruments TMUXHS4412 Differential 2:1/1:2 Mux/Demux
Texas Instruments TMUXHS4412 Differential 2:1/1:2 Mux/Demux is a high-speed bidirectional passive switch that can be used for both multiplexer (mux) and demultiplexer (demux) configurations. The TMUXHS4412 is an analog differential passive mux or demux that works for many high-speed differential interfaces for data rates up to 20Gbps, including PCI Express 4.0. The device can be used for higher data rates where the electrical channel has signal integrity margins. The TMUXHS4412 supports differential signaling with a common-mode voltage range (CMV) of up to 0 to 1.8V and with differential amplitude up to 1800mVpp. Adaptive CMV tracking ensures the channel through the device remains unchanged for the entire common-mode voltage range.The excellent dynamic characteristics of the TMUXHS4412 result in minimum attenuation to the signal eye diagram, with very little added jitter. The device’s silicon design is optimized for excellent frequency response at the higher frequency spectrum of the signals. Its silicon signal traces and switch network are matched for best intra-pair skew performance. The Texas Instruments TMUXHS4412 has an extended industrial temperature range that suits many rugged applications, including industrial and high-reliability use cases.
Features
- Provides bidirectional passive 2:1 MUX / 1:2 DEMUX for four differential channels
- Data rate support up to 20Gbps
- Supports PCI Express 4.0 up to 16Gbps
- Supports USB 3.2, USB 4.0, TBT 3.0, DP 2.0, SATA, SAS, MIPI DSI/CSI, FPD-Link III, LVDS, SFI, and Ethernet Interfaces
- –3dB differential BW of 13GHz
- Excellent dynamic characteristics for PCIe 4.0 signaling
- Insertion loss = -1.3dB at 8GHz
- Return loss = –22dB at 8GHz
- Cross-talk = -58dB at 8Ghz
- Adaptive common-mode voltage tracking
- Supports common-mode voltage up to 0 to 1.8V
- Single supply voltage VCC of 3.3V or 1.8V
- Ultra low active (320µA) and standby power consumption (0.1µA)
- Industrial temperature option with –40° to 105°C
- Pin-to-pin PCIe 4.0 linear redriver option with DS160PR421 and DS160PR412
- Available in 3.5mm x 9mm QFN package
Applications
- PC and notebooks
- Gaming, home theater & entertainment, and TV
- Datacenter and enterprise computing
- Medical applications
- Test and measurements
- Factory automation and control
- Aerospace and defense
- Electronic point of sale (EPOS)
- Wireless infrastructure
Functional Block Diagram
Yayınlandı: 2021-02-15
| Güncellenmiş: 2022-03-11