Texas Instruments TMUXHS4512 2:1 Mux/1:2 Demux Switches

Texas Instruments TMUXHS4512 2:1 Mux/1:2 Demux Switches are protocol-agnostic high-speed bidirectional passive switches in mux or demux configurations. These switches offer low on-state resistance and low I/O capacitance to achieve a typical high bandwidth for differential channels at 13GHz. The TMUXHS4512 switches support up to 20Gbps USB4, Thunderbolt3/4, and DisplayPort 1.4/2.1 up to UHBR20. The TMUXHS4512 switches are available in a 40-pin, 3mm x 6mm x 0.4mm WQFN package with a temperature range of -40°C to 125°C. Typical applications include gaming, home theater, entertainment, TV, medical devices, aerospace, defense, wireless infrastructure, and Electronic Point Of Sale (EPOS).

The high-speed channels support differential signaling and single-ended signaling as long as the single-ended signals do not violate the VP-N_ABSMAX parameter. These devices include 5V-tolerant sideband channels, 1.2V, 1.8V, and 3.3V control logic, a 1.8V single supply voltage, and a 500μA low active power.

Features

  • Supports USB4 up to 20Gbps and DisplayPort 1.4/2.1 up to UHBR20
  • Up to 20Gbps data rate support
  • High-speed path supports common-mode voltage range of 0V to 1V
  • Low RON of 8.8Ω typical for high-speed data pins
  • -3dB differential BW of 13GHz for high-speed data pins
  • Excellent dynamic characteristics at 10GHz:
    • -2.5dB insertion loss
    • -13dB return loss
    • -30dB cross-talk
  • All sideband signals can pass through up to 1.8V levels and are 5.5V tolerant
  • Support 1.2V, 1.8V and 3.3V control logic
  • 1.8V single supply voltage
  • 500μA low active and 2μA standby power
  • IOFF protection that prevents current leakage when the supply rail collapses (VCC = 0V)
  • -40°C to 125°C temperature range
  • 40-pin, 3mm x 6mm x 0.4mm pitch WQFN package

Applications

  • PC and notebooks
  • Gaming, home theater and entertainment, and TV
  • Data center and enterprise computing
  • Medical applications
  • Test and measurements
  • Factory automation and control
  • Aerospace and defense
  • Electronic Point Of Sale (EPOS)
  • Wireless infrastructure

Simplified Use Cases

Texas Instruments TMUXHS4512 2:1 Mux/1:2 Demux Switches

Functional Block Diagram

Block Diagram - Texas Instruments TMUXHS4512 2:1 Mux/1:2 Demux Switches
Yayınlandı: 2025-01-28 | Güncellenmiş: 2025-02-23