Texas Instruments TMUXS7614D SPI-Controlled 8-Ch Precision Switch
Texas Instruments TMUXS7614D Precision Switch is a 1:1, single-pole, single-throw (SPST) eight-channel SPI-controlled multiplexer that provides high-precision performance. This module features low internal resistance and low current leakage in a 30-pin, 20mm2 5 x 4 FCLGA (ZEM) package with 2.5mm2/ch package channel density. The device configuration can pass eight different signals, which can be achieved with a smaller system board footprint than using PhotoMOS relays. The integrated passive components and optimized pinout further save space. The daisy chain mode enables users to connect multiple devices in a chain and send SPI signals to open and close selected individual switches. A single SPI signal can be sent and passed through to control all the channels across the full multiplexer system. Texas Instruments TMUXS7614D switch reliably provides accurate measurements in various industrial applications.Features
- Integrated passives and decoupling capacitors
- SPI control with daisy chain
- Optimized layout/pinout
- Reduces design complexity and optimizes system cost
Applications
- Semiconductor test equipment
- SSR and photorelay replacement
- Automated test equipment
- LCD test equipment
- Memory test equipment
- Instrumentation: lab, analytical, and portable
- Data acquisition systems (DAQ)
- Optical test equipment
Specifications
- 1:1 SPST configuration
- 8 channels
- Power supply voltage
- Single: 5V, 12V, 16V, 20V, 36V, and 40V
- Dual: ±25V, ±10V, ±15V, ±18V, ±22V, and ±5V
- SPI protocol
- 22pF CON (typical)
- 0.0008µA ON-state leakage current (maximum)
- 1.2V-compatible control inputs, 1.8V compatible control inputs, and break-before-make
- 470mA input/output continuous current (maximum)
- 42V supply voltage (maximum)
- -25V negative rail supply voltage (maximum)
- 30-pin, 20mm2 5 x 4 FCLGA (ZEM) package
- 2.5mm2/ch package channel density
- -40°C to +125°C operating temperature range
Block Diagram
Daisy Chain Mode
Yayınlandı: 2024-10-21
| Güncellenmiş: 2025-06-02