Texas Instruments TPA2080D1 2.2W Class-D Audio Amplifier
Texas Instruments TPA2080D1 2.2W Constant Output Power Class-D Audio Amplifier features an integrated Class-G boost converter that enhances efficiency at low output power. TI TPA2080D1 drives up to 2.2W into a 4Ω speaker (1% THD+N). With 85% typical efficiency, the TPA2080D1 Class-D Audio Amplifier helps extend battery life when playing audio. The built-in boost converter generates a 5.75 V supply voltage for the Class-D amplifier when high output power is required. This provides a louder audio output than a stand-alone amplifier directly connected to the battery.Features
- 2.2 W into 4 Ω Load from 3.6 V Supply (1% THD+N)
- Integrated Class-G Boost Converter
- Increases Efficiency at Low Output Power
- Low Quiescent Current of 3.5 mA from 3.6 V
- Thermal and Short-Circuit Protection with Auto Recovery
- 20 dB Fixed Gain
Applications
- Cell Phones
- PDA, GPS
- Portable Electronics and Speakers
Application Diagram
Yayınlandı: 2012-04-25
| Güncellenmiş: 2022-03-11