Texas Instruments TPA3223EVM Evaluation Module

Texas Instruments TPA3223EVM Evaluation Module demonstrates the TPA3223 pad-up integrated circuit. The TPA3223EVM is a complete reference design for the TPA3223, ready for evaluation and exceptional listening. The TPA3223 mono HD analog-input, Class-D amplifier provides an efficient operation at full power, idle, and standby. The TPA3223 has closed-loop feedback allowing low distortion across the audio band and delivering excellent sound quality. The TPA3223 operates in AD modulation and drives up to 2 x 200W into 4Ω load or 1 x 400W into 2Ω load.

The TI TPA3223EVM features adjustable gain settings from 20dB to 36dB, allowing flexible input signals with 1Vrms to 2Vrms single-ended/differential analog input interface. The device supports 2 x BTL (stereo) output channel or 1 x PBTL (mono) output channel configurations.

Features

  • Stereo HD Audio evaluation module
  • Device-integrated support for Single-Ended (SE) and Differential analog input signals
  • Integrated protection system (short circuit, clip, and thermal)
  • BTL and PBTL output configurations supported
  • Convenient XLR input connections for differential input

Required Equipment

  • TPA3223EVM
  • Power supply 5A to 14A, 12VDC to 45VDC
  • Two 3Ω to 8Ω speaker or resistor loads (make sure that speaker/load is appropriately sized for required wattage output)
  • Four speakers, banana cables
  • Four XLR or two RCA input cables
  • Analog output audio source

Connectors & Jumpers

Texas Instruments TPA3223EVM Evaluation Module

PCB Layout

Texas Instruments TPA3223EVM Evaluation Module
Yayınlandı: 2022-12-23 | Güncellenmiş: 2023-01-05