Texas Instruments TPD1E04U04 1-Channel ESD Protection Diodes

Texas Instruments TPD1E04U04 1-Channel ESD Protection Diodes are a unidirectional TVS ESD protection diode for HDMI 2.0 and USB 3.0 circuit protection. The TPD1E04U04 is rated to dissipate ESD strikes above the maximum level specified in the IEC 61000-4-2 international standard (Level 4). This device features a 0.5pF IO capacitance making it ideal for protecting high-speed interfaces up to 6Gbps such as HDMI 2.0 and USB 3.0. The low dynamic resistance and ultra-low clamping voltage ensure system-level protection against transient events for sensitive SoCs. The Texas Instruments TPD1E04U04 is offered in the industry standard 0402 and 0201 packages.

Features

  • IEC 61000-4-2 Level 4 ESD protection
    • ±16kV contact discharge
    • ±16kV air-gap discharge
  • IEC 61000-4-4 EFT protection
    • 80A (5/50ns)
  • IEC 61000-4-5 surge protection
    • 2.5A (8/20µs)
  • 0.5pF (typ.), 0.65pF (max.) IO capacitance
  • Ultra-low ESD clamping voltage
    • 8.9V at 16A TLP
    • –4.6V at –16A TLP
  • Low RDYN
    • 0.25Ω IO to GND
    • 0.18Ω GND to IO
  • DC breakdown voltage: 5V (minimum)
  • Ultra-low leakage current: 10nA (maximum)
  • Supports high-speed interfaces up to 6Gbps
  • –40°C to +125°C industrial temperature range 
  • Offered in the industry standard 0201 (DPL) package and 0402 (DPY) package

Applications

  • End equipment
    • Set-Top boxes
    • Laptops and desktops
    • TV and monitors
    • Mobile and tablets
    • DVR and NVR
  • Interfaces
    • HDMI 2.0
    • HDMI 1.4b
    • USB 3.0
    • DisplayPort 1.2
    • PCI Express 3.0

Functional Block Diagram

Block Diagram - Texas Instruments TPD1E04U04 1-Channel ESD Protection Diodes
Yayınlandı: 2016-08-22 | Güncellenmiş: 2022-03-11