Texas Instruments TPD3S713Q1EVM-103 Evaluation Module (EVM)

Texas Instruments TPD3S713Q1EVM-103 Evaluation Module (EVM) allows for the reference circuit evaluation of the TPD3S713-Q1. The TI TPD3S713-Q1 is a single-chip solution for short-to-battery, short-circuit, and ESD protection for high-speed data and power lines in automotive USB hub and head unit applications.

Features

  • 4.5V to 5.5V input operating range
  • Integrated 73mΩ (typ.) high-side MOSFET
  • Short-to-battery (up to 18V) and short-to-VBUS protection on DM_IN, DP_IN pins
  • DP_IN and DM_IN IEC 61000-4-2 rated–±8kV contact and ±15kV air discharge
  • High-speed data switches (1.2GHz BW)
  • 50mA to 600mA adjustable current limit (±13.5% at 200mA)

Applications

  • Automotive infotainment system
  • Automotive USB charging port
  • Navigation module
Yayınlandı: 2020-07-22 | Güncellenmiş: 2025-03-05