Texas Instruments TPD3S714-Q1EVM Evaluation Module (EVM)

Texas Instruments TPD3S714-Q1EVM Evaluation Module (EVM) is designed for the evaluation of the TPD3S714-Q1, a USB 2.0 interface protection IC. The evaluation module contains four TPD3S714-Q1's (U1, U2, U3, and U4). U1 is configured with two USB 2.0 Type-A connectors (USB1 & USB2) for capturing system-level tests. U2 is configured with 4 SMA (S1 - S4) connectors to allow 4-port analysis with a vector network analyzer. U3 is configured with test points for striking ESD to the protection pins. U3 is also configured for capturing clamping waveforms using J3 with an oscilloscope during an ESD test. U4 is pinned out for device-level tests.

Features

  • IEC61000-4-2 compliance testing
  • 4-port s-parameter analysis
  • USB 2.0 throughput analysis
  • Electrostatic discharge (ESD) clamping waveforms during an ESD event
Yayınlandı: 2016-03-31 | Güncellenmiş: 2025-03-06