Texas Instruments TPD4E02B04 4-Channel ESD Protection Diode

Texas Instruments TPD4E02B04 4-Channel ESD Protection Diode is a bidirectional TVS ESD protection diode array for USB Type-C™ and HDMI 2.0 circuit protection. The TPD4E02B04 is rated to dissipate ESD strikes at the maximum level specified in the IEC 61000-4-2 international standard (Level 4). This device features a 0.27pF IO capacitance per channel making it ideal for protecting high-speed interfaces up to 10Gbps such as USB 3.1 Gen2. The low dynamic resistance and low clamping voltage ensure system-level protection against transient events.

Features

  • IEC 61000-4-2 level 4 ESD protection
    • ±12kV contact discharge
    • ±15kV air gap discharge
  • IEC 61000-4-4 EFT protection
    • 80A (5/50ns)
  • IEC 61000-4-5 surge protection
    • 2A (8/20µs)
  • IO capacitance: 0.27pF (Typ ), 0.37pF (max)
  • DC breakdown voltage: 5.5V (Min)
  • Ultra low leakage current: 10nA (max)
  • Low ESD clamping voltage: 8.8V at 5A TLP
  • Supports high-speed interfaces up to 10Gbps
  • -40°C to 125°C Industrial temperature range
  • Easy flow-through routing package

Applications

  • End equipment:
    • Laptops and desktops
    • Set-Top Boxes
    • TV and monitors
    • Mobile and Tablets
    • DVR and NVR
  • Interfaces:
    • USB Type-C
    • USB 3.1 Gen 2
    • HDMI 2.0/1.4
    • USB 3.0
    • DisplayPort 1.3
    • PCI Express 3.0

Application Schematic

Schematic - Texas Instruments TPD4E02B04 4-Channel ESD Protection Diode
Yayınlandı: 2016-03-08 | Güncellenmiş: 2025-07-03