Texas Instruments TPD4S014 Single-Chip Charger Port Protection

Texas Instruments TPD4S014 single-chip solution for USB charger port protection offers low capacitance TVS type ESD clamps for the D+, D-, and standard capacitance for the ID pin. On the VBUS pin, the TPD4S014 can handle over-voltage protection up to 28V. TPD4S014 charger port protection solution supports > 2A charging current and provides a low capacitance TVS ESD clamp for USB 2.0 high-speed data rate. This device features a 16ms turn-on delay after VBUS crosses the under-voltage lockout threshold to let the voltage stabilize before closing the switch. This function acts as a de-glitch and prevents unnecessary switching if there is any ringing on the line during connection. The Texas Instruments TPD4S014 is ideal for use in cell phones, eBook applications, digital cameras, and portable media players.

Features

  • Input voltage protection at VBUS up to 28V
  • Low RON nFET switch
  • Supports > 2A charging current
  • Over voltage and under-voltage lockout features
  • Low capacitance TVS ESD clamp for USB 2.0 high-speed data rate
  • Internal 16ms startup delay
  • Integrated input enable and status output signal
  • Thermal shutdown feature
  • ESD performance D+/D-/ID/VBUS pins
    • ±15kV contact discharge (IEC 61000-4-2)
    • ±15kV air gap discharge (IEC 61000-4-2)
  • Space-saving QFN package (2mm×2mm)

Applications

  • Cell phones
  • eBook
  • Portable media players
  • Digital camera

Block Diagram

Block Diagram - Texas Instruments TPD4S014 Single-Chip Charger Port Protection
Yayınlandı: 2012-01-30 | Güncellenmiş: 2022-03-11