Texas Instruments TPL5111 Ultra-Low Power System Timers
Texas Instruments TPL5111 Ultra-Low Power System Timers are is ideal for power gating in duty-cycled or battery powered applications. Consuming only 35nA, the TPL5111 can be used to enable and disable the power supply for a microcontroller or other system device. This drastically reduces the overall system standby current during sleep time. This power-saving enables the use of significantly smaller batteries and makes the TPL5111 well suited for energy harvesting or wireless sensor applications. The TPL5111 provides selectable timing intervals from 100ms to 7200s. These TPL5111 timers have a unique one-shot feature where the timer will only assert its enable pulse for one cycle.Features
- Selectable time intervals 100ms to 7200s
- Timer accuracy of 1% (typical)
- 35nA (typical) current consumption @ 2.5V
- Resistor selectable time interval
- Manual power-on input
- One-shot feature
- 1.8V to 5.5V supply voltage range
Applications
- Duty cycle control of battery-powered systems
- Internet of Things (IoT)
- Intruder detection
- Tamper detection
- Home automation sensors
- Thermostats
- Consumer electronics
- Remote sensor
- White goods
TPL5111 Block Diagram
Learn More About
Additional Resources
- Humidity & Temp Sensor Node for Sub-1GHz Star Networks Enabling 10+ Year Coin Cell Battery Life EVMI
- Humidity & Temp Sensor Node for Sub-1GHz Star Networks Enabling 10+ year Coin Cell Battery Life
- Power Cycling to Extend Battery Life Using an Ultra-Low IQ LDO and Nano Timer
- Wi-Fi System Powered by 2AA Batteries Extends Life By Using Long Power Off Periods
- Humidity & Temp Sensor Node for Star Networks Enabling 10+ Year Coin Cell Battery Life
TI Reference Designs Library
Yayınlandı: 2015-10-06
| Güncellenmiş: 2022-03-11