Texas Instruments TPL5111EVM Evaluation Module
Texas Instruments TPL5111EVM Evaluation Module (EVM) enables the user to evaluate the TPL5111 performance and functionality. The evaluation module can be operated in a standalone mode, or connected to uC system for prototyping and evaluation, or to an MSP430 Launchpad for prototyping and evaluation. The timer interval can be configured by changing onboard resistors and can be observed via a test point. Onboard switches support control and evaluation of other devices functions.The evaluation module has an onboard battery holder (coin battery) to supply the TPL5111 and the microcontroller if connected. The board can also be powered by an external power supply. The TPL5111's current consumption can be easily measured using an onboard test point.
Features
- Accessible signals for easy interface to uC systems for evaluation and prototyping
- Easily configurable timer interval, using onboard resistors
- Easy measurement of TPL5111 current consumption
- Battery powered (optional)
Additional Resource
Yayınlandı: 2015-12-07
| Güncellenmiş: 2022-03-11