Texas Instruments TPS1211Q1EVM Driver Evaluation Module (EVM)
Texas Instruments TPS1211Q1EVM Driver Evaluation Module (EVM) allows TI's TPS12110-Q1 controller reference circuit evaluation. The Texas Instruments TPS12110-Q1 is a 3.5V-40V smart high-side controller with two-level adjustable over current protection. It includes an adjustable circuit breaker timer, overvoltage protection, fast short-circuit protection, accurate analog current monitor output, and remote over-temperature protection features.Features
- 3.5V to 40V operating voltage range
- 5A to 50A adjustable over current protection using onboard jumpers
- Programmable circuit breaker timer
- Analog current monitoring output
- LED status Indication for over-current and over-temperature faults
Required Equipment
- Power Supplies
- One adjustable power supply with 0V to 40V output and 0A to 50A output current limit
- Meters
- One DMM minimum is needed
- Oscilloscope
- A DPO2024 or equivalent, three ten-times voltage probes, and a DC current probe
- Loads
- One resistive load or equivalent
- It needs to be able to tolerate up to 50A DC load at 40V and capable of the output short
Applications
- Circuit breaker and safety disconnect switch
- Power distribution box
- Body control module
- DC/DC converter
Board Layout
Yayınlandı: 2023-09-27
| Güncellenmiş: 2023-10-04