Texas Instruments TPS1214Q1EVM Driver Evaluation Module (EVM)

Texas Instruments TPS1214Q1EVM Driver Evaluation Module (EVM) allows reference circuit evaluation of the TPS1214-Q1, a smart high-side driver. The evaluation module allows full configuration of the high-side driver and various parameters such as overcurrent protection, short-circuit protection, and configurable I2T control. The Texas Instruments TPS1214Q1EVM can set multiple thresholds from jumpers to easily switch between threshold and configuration settings.

Features

  • 3.5V to 40V operating voltage range
  • 15A to 50A adjustable short-circuit protection using onboard jumpers
  • Programmable short-circuit protection delay
  • Programmable load wakeup threshold
  • Programmable auto-retry and latch options
  • LED status indication for fault and active mode

Applications

  • Automotive 12V Battery Management System (BMS)
  • Power distribution box

Board Layout

Mechanical Drawing - Texas Instruments TPS1214Q1EVM Driver Evaluation Module (EVM)
Yayınlandı: 2025-03-14 | Güncellenmiş: 2025-03-21