Texas Instruments TPS1211-Q1 High-Side Drivers
Texas Instruments TPS1211-Q1 High-Side Drivers are 45V drivers with protection and diagnostics. These drivers operate at a 3.5V to 40V wide voltage range and are suitable for 12V system designs. The TPS1211-Q1 drivers offer an accurate, current sensing (±2% @30mV) output (IMON), enabling system designs for energy management. These devices integrate a precharge driver (G) with control input (INP_G). Features include output reverse polarity protection down to -30V, 3.7A strong pullup and 4A pulldown gate driver, and drives external back-to-back N-channel MOSFETs. The TPS1211-Q1 drivers are available in a 19-pin VSSOP package with a pin removed between adjacent high-voltage and low-voltage pins that provides 0.8mm clearance. Applications include a power distribution box, body control module, and DC/DC converters. The TPS1211-Q1 devices are AEC-Q100 qualified for automotive applications.Features
- AEC-Q100 qualified with the following results
- Device temperature grade 1:
- -40°C to 125°C ambient operating temperature range
- Device temperature grade 1:
- Functional safety-capable
- Documentation available to aid functional safety system design
- 3.5V to 40V input range (45V absolute maximum)
- Output reverse polarity protection down to -30V
- Integrated 12V charge pump with 100µA capacity
- Low 0.9µA shutdown current (EN/UVLO = Low)
- 3.7A strong pullup and 4A pulldown gate driver
- Drives external back-to-back N-channel MOSFETs
- Variant with integrated precharge switch driver (TPS12111-Q1) to drive capacitive loads
- Two-level adjustable overcurrent protection (IWRN and ISCP) with adjustable Response time (TMR) and Fault Flag output (FLT_I)
- Fast short-circuit protection:
- 1.2µs (TPS12111-Q1) and 4µs (TPS12110-Q1)
- Accurate analog current monitor output (IMON):
- ±2% @30mV (VSNS)
- Accurate, adjustable Undervoltage Lockout (UVLO) and <±2% Overvoltage Protection (OV)
- Remote overtemperature sensing (DIODE) and protection with Fault Flag output (FLT_T)
- Pin-to-pin compatible with TPS4811-Q1
Applications
- Power distribution box
- Body control module
- DC/DC converter
TPS12110-Q1 Functional Block Diagram
TPS12111-Q1 Functional Block Diagram
Yayınlandı: 2023-01-27
| Güncellenmiş: 2024-01-01