Texas Instruments TPS1H000-Q1 Smart High-Side Switch

Texas Instruments TPS1H000-Q1 Smart High-Side Switch is a fully protected single-channel high-side power switch with an integrated 1000mΩ NMOS power FET. An adjustable current limit improves system reliability by limiting the inrush or overload current. The high accuracy of the current limit improves overload protection, simplifying the front-stage power design. Besides the current limit, configurable features provide design flexibility in functionality, cost, and thermal dissipation. The device supports full diagnostics with the digital status output. Open-load detection is available in both the ON and OFF states. The Texas Instruments TPS1H000-Q1 supports operation with or without an MCU. Standalone mode allows for the use of the device in isolated systems.

Features

  • Qualified for automotive applications
  • AEC-Q100 qualified with the following results
    • Device Temperature Grade 1 (–40°C to 125°C ambient operating temperature range)
    • Device HBM ESD Classification Level H2
    • Device CDM ESD Classification Level C4B
  • Single-channel 1000mΩ smart high-side switch
  • 3.4V to 40V wide operating voltage 
  • < 500nA low standby current 
  • Adjustable current limit with an external resistor
    • ±15% when ≥ 150mA
    • ±10% when ≥ 300mA
  • Configurable behavior after the current limit
    • Holding mode
    • Latch-off mode with an adjustable delay time
    • Auto-retry mode
  • Supports standalone operation without an MCU
  • Protection
    • Short-to-GND and overload
    • Thermal shutdown and thermal swing
    • Negative voltage clamp for inductive loads
    • Loss-of-GND and loss-of-battery
  • Diagnostics
    • Overload and Short-to-GND detection
    • Open-load and short-to-battery detection in ON or OFF state
    • Thermal shutdown and thermal swing

Applications

  • Single-channel LED driver
  • Single-channel high-side relay driver
  • Body lighting
  • Advanced Driver Assistance Systems (ADAS) sensors
  • General resistive, inductive, and capacitive Loads

Functional Block Diagram

Block Diagram - Texas Instruments TPS1H000-Q1 Smart High-Side Switch
Yayınlandı: 2018-06-19 | Güncellenmiş: 2023-02-28