Texas Instruments TPS1HTC30EVM Evaluation Module

Texas Instruments TPS1HTC30EVM Evaluation Module is implemented for hardware engineers to evaluate the complete performance and functionality of the TPS1HTC30-Q1 automotive high-side switch. The TI TPS1HTC30EVM board offers a seamless way to connect a power supply to the input of the TPS1HTC30-Q1. Additionally, the board connects a load to the output channel and switches on and off the device using the control pins of the chip itself.

The TI TPS1HTC30EVM Evaluation Module integrates protection features such as thermal shutdown, output clamp, and current limit.

Features

  • Standalone operation with standard bench equipment
  • Wide operating voltage range of 6V to 48V
  • 64V DC tolerance when disabled
  • Low RON of 30mΩ typ, 55mΩ max
  • Potentiometer for SNS resistor, allowing for easy configuration of external resistance values
  • Improve system level reliability through adjustable current limiting with a current limit from 2A to 16A
  • Accurate current sensing of ±4% at 1A in standard mode
  • Integrated inductive discharge clamp >65V
  • Low standby current of <0.5μA
  • Low quiescent current (Iq) of < 2mA
  • Functional safety capable
  • Operating junction temperature of -40 to 125°C
  • Input control, 1.8V, 3.3V and 5V logic compatible
  • Integrated fault sense voltage scaling for ADC protection
  • Open-load detection in off-state
  • Thermal shutdown/swing detection
  • 14-Pin Thermally-enhanced TSSOP package

Kit Contents

  • 1x TPS1HTC30EVM
  • 1x EVM Disclaimer Read Me

Layout

Texas Instruments TPS1HTC30EVM Evaluation Module
Yayınlandı: 2023-11-16 | Güncellenmiş: 2024-08-16