Texas Instruments TPS2001EEVM-247 Evaluation Module

Texas Instruments TPS2001EEVM-247 Evaluation Module is an easy-to-use, maximum 2A operating current power switch module with enable switch and fault. The TI TPS2001EEVM-247 evaluation module is a platform for evaluating the performance of the TPS2001E, TPS2068E, TPS2069E, and TPS2000E. The TPS2001E is the default mounted device on the EVM, which operates from 2.7V to 5.5V.

Features

  • 2.7V to 5.5V input and output voltage range
  • 2A maximum operating current with current limit
  • Multiple package support for SOT23-5, MSOP-8 with thermal pad, and MSOP-8 without thermal pad

Applications

  • PC and notebooks
  • TVs
  • Set-top boxes and streaming media
  • Short-circuit protection

EVM Setup

Location Circuit - Texas Instruments TPS2001EEVM-247 Evaluation Module

PCB Layout

Texas Instruments TPS2001EEVM-247 Evaluation Module
Yayınlandı: 2023-08-04 | Güncellenmiş: 2025-03-06